E12253 | IFM electronic
Panel plug, M12, 5 pole, straight, E12253
Order No.: 82P1873
EAN: 4021179259323
MPN:
E12253
Unit Price (€ / pc.)
20.8726 € *
Standard delivery time from the manufacturer is: 1 Week
Total Price:
20.87 € *
Price list
Quantity
Price per unit*
1 pcs.
20.8726 €
5 pcs.
19.8849 €
10 pcs.
18.7068 €
15 pcs.
17.6596 €
*incl. VAT plus shipping costs
Subject to prior sale
Adapter plug, E12253, IFM electronic
Adapter plug, Operating voltage < 125 V AC, infrared light, lens type standard (28 x 21).
Technical specifications
Orientation | straight | |
Additional parts | equipped | |
Product type | panel plug | |
Pin number | 5 pole | |
Thread size | M12 | |
Coding | A | |
Version | cable 0.5 m, PVC |
Download
Logistics
Customs tariff number | 85369010 |
Country of origin | DE |
Compliance
SVHC free | Yes |
Date of RoHS guidelines | 3/31/15 |
RoHS conform | Yes |