E12215 | IFM electronic
Sensor actuator cable, M12 cable plug, angled, A to open end, 5 pole, 6 m, PVC, purple, 4 A, E12215
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
102.7327 € *
Standard delivery time from the manufacturer is: 1 Week
Total Price:
102.73 € *
Price list
Quantity
Price per unit*
1 pcs.
102.7327 €
3 pcs.
99.9005 €
5 pcs.
97.1992 €
*incl. VAT plus shipping costs
Subject to prior sale
Connecting cable, E12215, IFM electronic
Features
- High protection rating for the requirements of harsh industrial environments
- Wide operating temperature range
- Good electromagnetic compatibility thanks to shielded cable
- Permanent, reliable sealing even when mounted without tools
- Gold-plated contacts for reliable electrical connections
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Connection (1) | M12 cable plug, angled, A | |
| Connection (2) | open end | |
| Pin number | 5 pole | |
| Cable length | 6 m | |
| Colour | purple | |
| Material | PVC | |
| Degree of protection (IP) | IP68 | |
| LED display | No | |
| max. Voltage | 36 V | |
| Rated current | 4 A |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85444290 |
| Country of origin | PL |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |