E12167 | IFM electronic

Sensor actuator cable, M12 cable socket, straight, A to open end, 8 pole, 10 m, PUR, black, 2 A, E12167

Order No.: 82P1860
EAN: 4021179241342
MPN:
E12167
Series: E
E12167 IFM electronic Sensor-Actuator Cables
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
77.8736 € *
Standard delivery time from the manufacturer is: 1 Week
Total Price:
77.87 € *
Price list
Quantity
Price per unit*
1 pcs.
77.8736 €
3 pcs.
74.5059 €
5 pcs.
71.4119 €
*incl. VAT plus shipping costs
Subject to prior sale

Connecting cable, E12167, IFM electronic

Features

  • 8-pole connection
  • High protection rating for the requirements of harsh industrial environments
  • Reliable transmission of the sensor signals
  • Wide operating temperature range
Technical specifications
Filter Property Value
Connection (1) M12 cable socket, straight, A
Connection (2) open end
Pin number 8 pole
Cable length 10 m
Colour black
Material PUR
Degree of protection (IP) IP67
LED display No
max. Voltage 36 V
Rated current 2 A
Logistics
Property Value
Customs tariff number 85444290
Country of origin PL
Compliance
Property Value
SVHC free Yes
Date of RoHS guidelines 3/31/15
RoHS conform Yes