E11992 | IFM electronic
Sensor actuator cable, valve connector DIN form B, angled to open end, 3 pole, 10 m, PUR, E11992
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
56.1085 € *
Standard delivery time from the manufacturer is: 1 Week
Total Price:
56.11 € *
Price list
Quantity
Price per unit*
1 pcs.
56.1085 €
3 pcs.
53.6690 €
5 pcs.
51.4437 €
*incl. VAT plus shipping costs
Subject to prior sale
Connecting cable, E11992, IFM electronic
Features
- Reliable connection of valves in the field
- High protection rating for the requirements of harsh industrial environments
- Wide operating temperature range
- Clearly visible LED
- Robust rectangular connector
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Connection (1) | valve connector DIN form B, angled | |
| Connection (2) | open end | |
| Pin number | 3 pole | |
| Cable length | 10 m | |
| Material | PUR | |
| Degree of protection (IP) | IP67 | |
| LED display | Yes | |
| max. Voltage | 24 V |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85444290 |
| Country of origin | PL |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |