E11917 | IFM electronic
Panel socket, M12, 5 pole, straight, E11917
Order No.: 82P1822
EAN: 4021179040877
MPN:
E11917
Unit Price (€ / pc.)
23.0503 € *
Standard delivery time from the manufacturer is: 1 Week
Total Price:
23.05 € *
Price list
Quantity
Price per unit*
1 pcs.
23.0503 €
5 pcs.
21.9436 €
10 pcs.
20.6465 €
15 pcs.
19.4803 €
*incl. VAT plus shipping costs
Subject to prior sale
Sensor actuator cable, E11917, IFM electronic
Features
- User-friendly equipment of distributors and housings with connections for connectors
- Easy and quick installation into the container wall
- Robust metal version
- High protection rating for the requirements of harsh industrial environments
- Wide operating temperature range
Technical specifications
Orientation | straight | |
Additional parts | equipped | |
Product type | panel socket | |
Pin number | 5 pole | |
Thread size | M12 | |
Coding | A | |
Version | cable 0.7 m, PVC |
Download
Logistics
Customs tariff number | 85369010 |
Country of origin | DE |
Compliance
SVHC free | Yes |
Date of RoHS guidelines | 3/31/15 |
RoHS conform | Yes |