E11809 | IFM electronic

Sensor actuator cable, M16-cable socket, straight to open end, 14 pole, 10 m, PVC, black, 3 A, E11809

Order No.: 82P1793
EAN: 4021179039833
MPN:
E11809
Series: E
E11809 IFM electronic Sensor-Actuator Cables
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
172.4429 € *
Standard delivery time from the manufacturer is: 1 Week
Total Price:
172.44 € *
Price list
Quantity
Price per unit*
1 pcs.
172.4429 €
3 pcs.
167.9328 €
*incl. VAT plus shipping costs
Subject to prior sale

Connecting cable, E11809, IFM electronic

Features

  • Gold-plated contacts for reliable electrical connections
  • Permanent, reliable sealing even when mounted without tools
  • High protection rating for the requirements of harsh industrial environments
  • Wide operating temperature range
Technical specifications
Filter Property Value
Connection (1) M16-cable socket, straight
Connection (2) open end
Pin number 14 pole
Cable length 10 m
Colour black
Material PVC
Degree of protection (IP) IP67
LED display No
max. Voltage 30 V
Rated current 3 A
Logistics
Property Value
Customs tariff number 85444290
Country of origin DE
Compliance
Property Value
SVHC free Yes
Date of RoHS guidelines 3/31/15
RoHS conform Yes