E11742 | IFM electronic

Sensor actuator cable, M23-cable socket, straight to open end, 19 pole, 5 m, PUR, black, 8 A, E11742

Order No.: 82P1775
EAN: 4021179039178
MPN:
E11742
Series: E
E11742 IFM electronic Sensor-Actuator Cables
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
256.2427 € *
Standard delivery time from the manufacturer is: 1 Week
Total Price:
256.24 € *
Price list
Quantity
Price per unit*
1 pcs.
256.2427 €
3 pcs.
249.5311 €
*incl. VAT plus shipping costs
Subject to prior sale

Connecting cable, E11742, IFM electronic

Features

  • Reliable connection of controllers and dialogue units
  • Wide operating temperature range
  • Suited for use in mobile machines
  • High protection rating for the requirements of harsh industrial environments
Technical specifications
Filter Property Value
Connection (1) M23-cable socket, straight
Connection (2) open end
Pin number 19 pole
Cable length 5 m
Colour black
Material PUR
Degree of protection (IP) IP67
LED display No
max. Voltage 63 V
Rated current 8 A
Logistics
Property Value
Customs tariff number 85444290
Country of origin PL
Compliance
Property Value
SVHC free Yes
Date of RoHS guidelines 3/31/15
RoHS conform Yes