E11741 | IFM electronic

Sensor actuator cable, M23-cable socket, angled to open end, 12 pole, 15 m, PUR, black, E11741

Order No.: 82P1774
EAN: 4021179039161
MPN:
E11741
Series: E
E11741 IFM electronic Sensor-Actuator Cables
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
319.2056 € *
Standard delivery time from the manufacturer is: 1 Week
Total Price:
319.21 € *
Price list
Quantity
Price per unit*
1 pcs.
319.2056 €
3 pcs.
311.1731 €
*incl. VAT plus shipping costs
Subject to prior sale

Connecting cable, E11741, IFM electronic

Features

  • Reliable connection of controllers and dialogue units
  • Wide operating temperature range
  • Suited for use in mobile machines
  • High protection rating for the requirements of harsh industrial environments
  • Angled type for use where space is restricted
Technical specifications
Filter Property Value
Connection (1) M23-cable socket, angled
Connection (2) open end
Pin number 12 pole
Cable length 15 m
Colour black
Material PUR
Degree of protection (IP) IP67
LED display No
max. Voltage 63 V
Logistics
Property Value
Customs tariff number 85444290
Country of origin PL
Compliance
Property Value
SVHC free Yes
Date of RoHS guidelines 3/31/15
RoHS conform Yes