E11736 | IFM electronic
Sensor actuator cable, M23-cable socket, straight to open end, 12 pole, 5 m, PUR, black, E11736
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
174.3826 € *
Standard delivery time from the manufacturer is: 1 Week
Total Price:
174.38 € *
Price list
Quantity
Price per unit*
1 pcs.
174.3826 €
3 pcs.
169.8130 €
*incl. VAT plus shipping costs
Subject to prior sale
Connecting cable, E11736, IFM electronic
Features
- Reliable connection of controllers and dialogue units
- Wide operating temperature range
- Suited for use in mobile machines
- High protection rating for the requirements of harsh industrial environments
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Connection (1) | M23-cable socket, straight | |
| Connection (2) | open end | |
| Pin number | 12 pole | |
| Cable length | 5 m | |
| Colour | black | |
| Material | PUR | |
| Degree of protection (IP) | IP67 | |
| LED display | No | |
| max. Voltage | 63 V |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85444290 |
| Country of origin | PL |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |