E11645 | IFM electronic

Sensor actuator cable, M16-cable socket, angled to open end, 14 pole, 2 m, PVC, black, 3 A, E11645

Order No.: 82P1760
EAN: 4021179038225
MPN:
E11645
Series: E
E11645 IFM electronic Sensor-Actuator Cables
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
120.2971 € *
Standard delivery time from the manufacturer is: 1 Week
Total Price:
120.30 € *
Price list
Quantity
Price per unit*
1 pcs.
120.2971 €
3 pcs.
116.9651 €
5 pcs.
113.8235 €
*incl. VAT plus shipping costs
Subject to prior sale

Connecting cable, E11645, IFM electronic

Features

  • High protection rating for the requirements of harsh industrial environments
  • Reliable transmission of the sensor signals
  • Wide operating temperature range
  • Angled type for use where space is restricted
Technical specifications
Filter Property Value
Connection (1) M16-cable socket, angled
Connection (2) open end
Pin number 14 pole
Cable length 2 m
Colour black
Material PVC
Degree of protection (IP) IP67
LED display No
max. Voltage 30 V
Rated current 3 A
Logistics
Property Value
Customs tariff number 85444290
Country of origin DE
Compliance
Property Value
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes