E11594 | IFM electronic

Sensor actuator cable, M12 cable plug, straight, A to M12 cable socket, straight, A, 5 pole/5 pole, 1 m, PUR, purple, 4 A, E11594

Order No.: 82P1750
EAN: 4021179037716
MPN:
E11594
Series: E
E11594 IFM electronic Sensor-Actuator Cables
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
149.2617 € *
Standard delivery time from the manufacturer is: 1 Week
Total Price:
149.26 € *
Price list
Quantity
Price per unit*
1 pcs.
149.2617 €
3 pcs.
145.1324 €
5 pcs.
141.2173 €
*incl. VAT plus shipping costs
Subject to prior sale

Connection cable, E11594, IFM electronic

Features

  • Reliable connection technology for CAN bus participants
  • High protection rating for the requirements of harsh industrial environments
  • Wide operating temperature range
  • Good electromagnetic compatibility thanks to shielded cable
  • Gold-plated contacts for reliable electrical connections
Technical specifications
Filter Property Value
Connection (1) M12 cable plug, straight, A
Connection (2) M12 cable socket, straight, A
Pin number 5 pole/5 pole
Cable length 1 m
Colour purple
Material PUR
Degree of protection (IP) IP68
LED display No
max. Voltage 36 V
Rated current 4 A
Logistics
Property Value
Customs tariff number 85444290
Country of origin HU
Compliance
Property Value
SVHC free Yes
Date of RoHS guidelines 3/31/15
RoHS conform Yes