E11591 | IFM electronic
Sensor actuator cable, M12 cable plug, straight, A to M12 cable socket, straight, A, 5 pole/5 pole, 0.3 m, PUR, purple, 4 A, E11591
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
61.7134 € *
Standard delivery time from the manufacturer is: 1 Week
Total Price:
61.71 € *
Price list
Quantity
Price per unit*
1 pcs.
61.7134 €
3 pcs.
59.0359 €
5 pcs.
56.5964 €
*incl. VAT plus shipping costs
Subject to prior sale
Connection cable, E11591, IFM electronic
Features
- Reliable connection technology for CAN bus participants
- High protection rating for the requirements of harsh industrial environments
- Wide operating temperature range
- Good electromagnetic compatibility thanks to shielded cable
- Gold-plated contacts for reliable electrical connections
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Connection (1) | M12 cable plug, straight, A | |
| Connection (2) | M12 cable socket, straight, A | |
| Pin number | 5 pole/5 pole | |
| Cable length | 0.3 m | |
| Colour | purple | |
| Material | PUR | |
| Degree of protection (IP) | IP68 | |
| LED display | No | |
| max. Voltage | 36 V | |
| Rated current | 4 A |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85444290 |
| Country of origin | HU |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |