E11588 | IFM electronic

Panel plug, M12, 5 pole, straight, E11588

Order No.: 82P1744
EAN: 4021179037655
MPN:
E11588
E11588 IFM electronic Sensor-Actuator Connectors
Image may differ
Unit Price (€ / pc.)
24.1213 € *
Standard delivery time from the manufacturer is: 1 Week
Total Price:
24.12 € *
Price list
Quantity
Price per unit*
1 pcs.
24.1213 €
5 pcs.
22.9789 €
10 pcs.
21.6223 €
15 pcs.
20.3966 €
*incl. VAT plus shipping costs
Subject to prior sale

Sensor actuator cable, E11588, IFM electronic

Features

  • User-friendly equipment of distributors and housings with connections for connectors
  • Easy and quick installation into the container wall
  • Robust metal version
  • High protection rating for the requirements of harsh industrial environments
  • Wide operating temperature range
Technical specifications
Orientation straight
Additional parts equipped
Product type panel plug
Pin number 5 pole
Thread size M12
Coding A
Version cable 0.5 m, PVC
Logistics
Customs tariff number 85369010
Country of origin DE
Compliance
SVHC free Yes
Date of RoHS guidelines 3/31/15
RoHS conform Yes