E11432 | IFM electronic
Sensor actuator cable, M12 cable plug, straight, A to valve connector form B, angled, 3 pole/3 pole, 0.6 m, PUR, black, 3 A, E11432
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
38.8059 € *
Standard delivery time from the manufacturer is: 1 Week
Total Price:
38.81 € *
Price list
Quantity
Price per unit*
1 pcs.
38.8059 €
3 pcs.
37.1042 €
5 pcs.
35.5810 €
*incl. VAT plus shipping costs
Subject to prior sale
Connection cable, E11432, IFM electronic
Features
- Reliable connection of valves in the field
- High protection rating for the requirements of harsh industrial environments
- Wide operating temperature range
- Clearly visible LED for switching status indication
- With integrated protective circuitry
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Connection (1) | M12 cable plug, straight, A | |
| Connection (2) | valve connector form B, angled | |
| Pin number | 3 pole/3 pole | |
| Cable length | 0.6 m | |
| Colour | black | |
| Material | PUR | |
| Degree of protection (IP) | IP67 | |
| LED display | Yes | |
| max. Voltage | 24 V | |
| Rated current | 3 A |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85444290 |
| Country of origin | PL |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |