E11422 | IFM electronic

Sensor actuator cable, M12 cable plug, straight, A to valve connector DIN form B, angled, 3 pole/3 pole, 0.6 m, PUR, black, 3 A, E11422

Order No.: 82P1710
EAN: 4021179035996
MPN:
E11422
Series: E
E11422 IFM electronic Sensor-Actuator Cables
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
38.8059 € *
Standard delivery time from the manufacturer is: 1 Week
Total Price:
38.81 € *
Price list
Quantity
Price per unit*
1 pcs.
38.8059 €
3 pcs.
37.1042 €
5 pcs.
35.5810 €
*incl. VAT plus shipping costs
Subject to prior sale

Connection cable, E11422, IFM electronic

Features

  • Reliable connection of valves in the field
  • High protection rating for the requirements of harsh industrial environments
  • Wide operating temperature range
  • Clearly visible LED
  • With integrated protective circuitry
Technical specifications
Filter Property Value
Connection (1) M12 cable plug, straight, A
Connection (2) valve connector DIN form B, angled
Pin number 3 pole/3 pole
Cable length 0.6 m
Colour black
Material PUR
Degree of protection (IP) IP67
LED display Yes
max. Voltage 24 V
Rated current 3 A
Logistics
Property Value
Customs tariff number 85444290
Country of origin PL
Compliance
Property Value
SVHC free Yes
Date of RoHS guidelines 3/31/15
RoHS conform Yes