E11420 | IFM electronic

Sensor actuator cable, M12 cable plug, straight, A to valve connector DIN form A, angled, 3 pole/4 pole, 1 m, PUR, black, 3 A, E11420

Order No.: 82P1708
EAN: 4021179035972
MPN:
E11420
Series: E
E11420 IFM electronic Sensor-Actuator Cables
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
52.8241 € *
Standard delivery time from the manufacturer is: 1 Week
Total Price:
52.82 € *
Price list
Quantity
Price per unit*
1 pcs.
52.8241 €
3 pcs.
50.5274 €
5 pcs.
48.4211 €
*incl. VAT plus shipping costs
Subject to prior sale

Connection cable, E11420, IFM electronic

Features

  • Reliable connection of valves in the field
  • High protection rating for the requirements of harsh industrial environments
  • Wide operating temperature range
  • Clearly visible LED for switching status indication
  • With integrated protective circuitry
Technical specifications
Filter Property Value
Connection (1) M12 cable plug, straight, A
Connection (2) valve connector DIN form A, angled
Pin number 3 pole/4 pole
Cable length 1 m
Colour black
Material PUR
Degree of protection (IP) IP67
LED display Yes
max. Voltage 24 V
Rated current 3 A
Logistics
Property Value
Customs tariff number 85444290
Country of origin PL
Compliance
Property Value
SVHC free Yes
Date of RoHS guidelines 3/31/15
RoHS conform Yes