E11315 | IFM electronic
Panel plug, M12, 5 pole, straight, E11315
Unit Price (€ / pc.)
24.1213 € *
Standard delivery time from the manufacturer is: On Request
Total Price:
24.12 € *
Price list
Quantity
Price per unit*
1 pcs.
24.1213 €
5 pcs.
22.9789 €
10 pcs.
21.6223 €
15 pcs.
20.3966 €
*incl. VAT plus shipping costs
Subject to prior sale
Sensor actuator cable, E11315, IFM electronic
Features
- User-friendly equipment of distributors and housings with connections for connectors
- Easy and quick installation into the container wall
- Robust metal version
- High protection rating for the requirements of harsh industrial environments
- Wide operating temperature range
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | panel plug | |
| Version | cable 0.5 m, PVC | |
| Pin number | 5 pole | |
| Thread size | M12 | |
| Coding | A | |
| Orientation | straight | |
| Additional parts | equipped | |
| Degree of protection (IP) | IP68 |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85369010 |
| Country of origin | DE |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | Yes |
| RoHS conform | Yes |