E11277 | IFM electronic

Sensor actuator cable, M12 cable plug, straight, A to valve connector DIN form A, angled, 2 pole/4 pole, 0.75 m, PUR, E11277

Order No.: 82P1697
EAN: 4021179034579
MPN:
E11277
Series: E
E11277 IFM electronic Sensor-Actuator Cables
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
39.9483 € *
Standard delivery time from the manufacturer is: 1 Week
Total Price:
39.95 € *
Price list
Quantity
Price per unit*
1 pcs.
39.9483 €
3 pcs.
38.2109 €
5 pcs.
36.6163 €
*incl. VAT plus shipping costs
Subject to prior sale

Connection cable, E11277, IFM electronic

Features

  • Reliable connection of valves in the field
  • High protection rating for the requirements of harsh industrial environments
  • Wide operating temperature range
  • Robust rectangular connectors
Technical specifications
Filter Property Value
Connection (1) M12 cable plug, straight, A
Connection (2) valve connector DIN form A, angled
Pin number 2 pole/4 pole
Cable length 0.75 m
Material PUR
Degree of protection (IP) IP67/IP69K
LED display No
max. Voltage 24 V
Logistics
Property Value
Customs tariff number 85444290
Country of origin PL
Compliance
Property Value
SVHC free Yes
Date of RoHS guidelines 3/31/15
RoHS conform Yes