E11273 | IFM electronic
Sensor actuator cable, Coupling, straight to open end, 4 pole, 2 m, PUR, black, E11273
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
56.7630 € *
Standard delivery time from the manufacturer is: 1 Week
Total Price:
56.76 € *
Price list
Quantity
Price per unit*
1 pcs.
56.7630 €
3 pcs.
54.2997 €
5 pcs.
52.0506 €
*incl. VAT plus shipping costs
Subject to prior sale
Connecting cable, E11273, IFM electronic
Features
- Gold-plated contacts for reliable electrical connections
- Permanent, reliable sealing even when mounted without tools
- High protection rating for the requirements of harsh industrial environments
- Wide operating temperature range
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Connection (1) | Coupling, straight | |
| Connection (2) | open end | |
| Pin number | 4 pole | |
| Cable length | 2 m | |
| Colour | black | |
| Material | PUR | |
| Degree of protection (IP) | IP67/IP69K | |
| LED display | No | |
| max. Voltage | 30 V |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85444993 |
| Country of origin | DE |
Compliance
| Property | Value |
|---|---|
| RoHS conform | Yes |
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | Yes |