E11250 | IFM electronic

Sensor actuator cable, 1/2"-Cable socket, straight, C to open end, 5 pole, 5 m, PUR, black, E11250

Order No.: 82P1690
EAN: 4021179034302
MPN:
E11250
Series: E
E11250 IFM electronic Sensor-Actuator Cables
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
45.5651 € *
Standard delivery time from the manufacturer is: 1 Week
Total Price:
45.57 € *
Price list
Quantity
Price per unit*
1 pcs.
45.5651 €
3 pcs.
43.5778 €
5 pcs.
41.7690 €
*incl. VAT plus shipping costs
Subject to prior sale

Connecting cable, E11250, IFM electronic

Features

  • Gold-plated contacts for reliable electrical connections
  • Permanent, reliable sealing even when mounted without tools
  • High protection rating for the requirements of harsh industrial environments
  • Wide operating temperature range
Technical specifications
Filter Property Value
Connection (1) 1/2"-Cable socket, straight, C
Connection (2) open end
Pin number 5 pole
Cable length 5 m
Colour black
Material PUR
Degree of protection (IP) IP67
LED display No
max. Voltage 300 V
Logistics
Property Value
Customs tariff number 85444290
Country of origin DE
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free Yes