E11248 | IFM electronic
Sensor actuator cable, 1/2" cable socket, angled, C to open end, 5 pole, 5 m, PUR, black, E11248
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
45.5651 € *
Standard delivery time from the manufacturer is: 1 Week
Total Price:
45.57 € *
Price list
Quantity
Price per unit*
1 pcs.
45.5651 €
3 pcs.
43.5778 €
5 pcs.
41.7690 €
*incl. VAT plus shipping costs
Subject to prior sale
Connecting cable, E11248, IFM electronic
Features
- Angled type for use where space is restricted
- Gold-plated contacts for reliable electrical connections
- Permanent, reliable sealing even when mounted without tools
- High protection rating for the requirements of harsh industrial environments
- Wide operating temperature range
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Connection (1) | 1/2" cable socket, angled, C | |
| Connection (2) | open end | |
| Pin number | 5 pole | |
| Cable length | 5 m | |
| Colour | black | |
| Material | PUR | |
| Degree of protection (IP) | IP67 | |
| LED display | No | |
| max. Voltage | 300 V |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85444290 |
| Country of origin | DE |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |