E11194 | IFM electronic
Panel plug, M12, 8 pole, straight, E11194
Order No.: 82P1681
EAN: 4021179033749
MPN:
E11194
Unit Price (€ / pc.)
25.4065 € *
Standard delivery time from the manufacturer is: 1 Week
Total Price:
25.41 € *
Price list
Quantity
Price per unit*
1 pcs.
25.4065 €
3 pcs.
24.1927 €
5 pcs.
22.7647 €
10 pcs.
21.4795 €
*incl. VAT plus shipping costs
Subject to prior sale
Sensor actuator cable, E11194, IFM electronic
Features
- User-friendly equipment of distributors and housings with connections for connectors
- Easy and quick installation into the container wall
- Robust metal version
- High protection rating for the requirements of harsh industrial environments
- Wide operating temperature range
Technical specifications
Orientation | straight | |
Additional parts | equipped | |
Product type | panel plug | |
Pin number | 8 pole | |
Thread size | M12 | |
Coding | A | |
Version | cable 0.5 m, PVC |
Download
Logistics
Customs tariff number | 85369010 |
Country of origin | DE |
Compliance
SVHC free | Yes |
Date of RoHS guidelines | 3/31/15 |
RoHS conform | Yes |