E11076 | IFM electronic

Sensor actuator cable, 7/8"-cable socket, straight to open end, 2 m, PVC, black, 4 A, E11076

Order No.: 82P1673
EAN: 4021179032605
MPN:
E11076
Series: E
E11076 IFM electronic Sensor-Actuator Cables
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
54.3116 € *
Standard delivery time from the manufacturer is: 1 Week
Total Price:
54.31 € *
Price list
Quantity
Price per unit*
1 pcs.
54.3116 €
3 pcs.
51.9435 €
5 pcs.
49.7896 €
*incl. VAT plus shipping costs
Subject to prior sale

Connecting cable, E11076, IFM electronic

Features

  • Gold-plated contacts for reliable electrical connections
  • Permanent, reliable sealing even when mounted without tools
  • High protection rating for the requirements of harsh industrial environments
  • Wide operating temperature range
Technical specifications
Filter Property Value
Connection (1) 7/8"-cable socket, straight
Connection (2) open end
Cable length 2 m
Colour black
Material PVC
Degree of protection (IP) IP68
LED display No
max. Voltage 300 V
Rated current 4 A
Logistics
Property Value
Customs tariff number 85444290
Country of origin DE
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free Yes