E21140 | IFM electronic

Adapter, M12 (4 pole, D coded) to RJ45, angled, E21140

Order No.: 82P8798
EAN: 4021179233682
MPN:
E21140
Series: E
E21140 IFM electronic Sensor-Actuator Adapter
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
82.4313 € *
Standard delivery time from the manufacturer is: On Request
Total Price:
82.43 € *
*incl. VAT plus shipping costs
Subject to prior sale
1 pcs.
82.4313 €

Ethernet connection adapter, E21140, IFM electronic

Ethernet connection adapter for the connection of the Ethernet interface of object recognition sensors.

Features

  • Angled type for use where space is restricted
  • High protection rating for the requirements of harsh industrial environments
  • Wide operating temperature range
Technical specifications
Filter Property Value
Connector M12 (4 pole, D coded)
Connector (exit) RJ45
Design angled
Logistics
Property Value
Country of origin DE
Customs tariff number 85366990
Compliance
Property Value
SVHC free Yes
Date of RoHS guidelines 3/31/15
RoHS conform Yes