G2001S | IFM electronic
Safety switching device, 24 VDC, G2001S
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
781.1993 € *
Standard delivery time from the manufacturer is: 1 Week
Safety relay, G2001S, IFM electronic
Features
- For the connection of safety light curtains / safety light grids with OSSD
- Safety relays with integrated muting function
- Complies with the requirements of type 4 to IEC 61496
- Integrated signal and feedback contacts
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | safety switching device | |
| Input voltage AC | 24 VDC | |
| Type of Use | for connecting safety light curtains | |
| Assembly | DIN rail | |
| Width | 35 mm | |
| Height | 99 mm | |
| Depth | 114.5 mm |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | IT |
| Customs tariff number | 85365019 |
Compliance
| Property | Value |
|---|---|
| RoHS conform | Yes |
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | Yes |