G1501S | IFM electronic
G1501S, Safety relay, 100 x 25 x 105 mminfrared light, Lens type standard, (28 x 21)...(
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
297.5000 € *
Standard delivery time from the manufacturer is: 1 Week
Total Price:
297.50 € *
Price list
Quantity
Price per unit*
1 pcs.
297.5000 €
3 pcs.
289.7055 €
*incl. VAT plus shipping costs
Subject to prior sale
Safety relay, G1501S, IFM electronic
Features
- Signal output via potential-free relay contacts
- Safety relay with cross-fault monitoring and possible simultaneity monitoring
- Connection of mechanical safety switches and electronic fail-safe sensors
- Switching device for two-hand control with mechanical or electronic switches
- Monitored or automatic start selectable
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | safety switching device | |
| Type of Use | for connecting electronic and mechanical safety relays and for use as a two-hand control unit | |
| Assembly | mounting rail | |
| Width | 25 mm | |
| Height | 100 mm | |
| Depth | 105 mm |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | DE |
| Customs tariff number | 85365019 |
Compliance
| Property | Value |
|---|---|
| RoHS conform | Yes |
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | Yes |