AL4103 | IFM electronic
AL4103, Ethernet module PerformanceLine, Number ofinfrared light, Lens type standard, (28 x 21)...(
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
608.3042 € *
Standard delivery time from the manufacturer is: 1 Week
Ethernet module, AL4103, IFM electronic
Ethernet module with PROFINET interface.
Features
- Fieldbus module with digital inputs
- Direct connection of sensors to the fieldbus for a clear wiring structure
- High-frequency counter function integrated in the Ethernet module
- Robust housing for use in the food industry
- High protection rating for the requirements of the food and beverage industry
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | ethernet module | |
| Suitable for | field use | |
| Data transmission rate | 100000000 mb/s | |
| Protocol | ethernet/PROFINET | |
| Assembly | rear wall mounting | |
| Width | 208 mm | |
| Height | 59.3 mm | |
| Depth | 38.4 mm |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85176200 |
| Country of origin | PL |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |