E80429 | IFM electronic
E80429, ID tag, 860...960 MHz, 95 x 21 x 0.24 mm,infrared light, Lens type standard, (28 x 21)...(, package with 250 pieces
NCNR (non cancelable / non returnable)
Unit Price (€ / pck.)
377.7655 € *
Standard delivery time from the manufacturer is: 1 Week
Total Price:
377.77 € *
Price list
Quantity
Price per unit*
1 pck.
377.7655 €
3 pck.
368.2574 €
*incl. VAT plus shipping costs
Subject to prior sale
RFID tag, E80429, IFM electronic
ID tag, 860-960 MHz, 95 x 21 x 0.24 mm, infrared light, lens type standard (28 x 21).
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | RFID transponder | |
| Version | RFID label | |
| nominal frequency | 960 MHz | |
| Length | 95 mm | |
| Width | 21 mm | |
| Height | 0.24 mm |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | CN |
| Customs tariff number | 85235200 |
Compliance
| Property | Value |
|---|---|
| RoHS conform | Yes |
| SVHC free | Yes |