E80428 | IFM electronic
E80428, ID tag, 860...960 MHz, 95 x 21 x 0.24 mm,infrared light, Lens type standard, (28 x 21)...(, package with 1000 pieces
NCNR (non cancelable / non returnable)
Unit Price (€ / pck.)
982.3807 € *
Standard delivery time from the manufacturer is: 1 Week
RFID tag, E80428, IFM electronic
ID tag, 860-960 MHz, 95 x 21 x 0.24 mm, infrared light, lens type standard (28 x 21).
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | RFID transponder | |
| Version | RFID label | |
| nominal frequency | 960 MHz | |
| Length | 95 mm | |
| Width | 21 mm | |
| Height | 0.24 mm |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | CN |
| Customs tariff number | 85235200 |
Compliance
| Property | Value |
|---|---|
| RoHS conform | Yes |
| SVHC free | Yes |