E80417 | IFM electronic
E80417, ID tag, 866...928 MHz, 51 x 36.3 x 7.5 mm,infrared light, Lens type standard, (28 x 21)...(, package with 5 pieces
NCNR (non cancelable / non returnable)
Unit Price (€ / pck.)
199.2774 € *
Standard delivery time from the manufacturer is: 1 Week
Total Price:
199.28 € *
Price list
Quantity
Price per unit*
1 pck.
199.2774 €
3 pck.
194.0652 €
*incl. VAT plus shipping costs
Subject to prior sale
RFID tag, E80417, IFM electronic
Features
- High temperature resistance and high protection rating
- Suitable for use on metal materials
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | RFID transponder | |
| Version | RFID tag | |
| nominal frequency | 928 MHz | |
| Memory size | 512 bit | |
| Length | 51 mm | |
| Width | 36.3 mm | |
| Height | 7.5 mm |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | CN |
| Customs tariff number | 85235200 |
Compliance
| Property | Value |
|---|---|
| RoHS conform | Yes |
| SVHC free | Yes |