E80415 | IFM electronic
E80415, ID tag, 13,56 MHz, D=10.3 / L = 4 mm, Ambiinfrared light, Lens type standard, (28 x 21)...(, package with 10 pieces
NCNR (non cancelable / non returnable)
Unit Price (€ / pck.)
245.5684 € *
Standard delivery time from the manufacturer is: 1 Week
Total Price:
245.57 € *
Price list
Quantity
Price per unit*
1 pck.
245.5684 €
3 pck.
239.1305 €
*incl. VAT plus shipping costs
Subject to prior sale
RFID tag, E80415, IFM electronic
ID tag, 13.56 MHz, D=10.3 / L = 4 mm, infrared light, lens type standard (28 x 21).
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | RFID transponder | |
| Version | RFID tag | |
| nominal frequency | 13.56 MHz | |
| Memory size | 896 bit | |
| diameter | 10.3 mm | |
| Length | 4 mm |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85235200 |
| Country of origin | DE |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| RoHS conform | Yes |