E80414 | IFM electronic

E80414, ID tag, 860...930 MHz, 48 x 51 x 12.6 mm,infrared light, Lens type standard, (28 x 21)...(, package with 5 pieces

Order No.: 82P3015
EAN: 4021179321754
MPN:
E80414
Series: E
E80414 IFM electronic RFID Transponder
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pck.)
96.6280 € *
Standard delivery time from the manufacturer is: 1 Week
Total Price:
96.63 € *
Price list
Quantity
Price per unit*
1 pck.
96.6280 €
3 pck.
93.9505 €
5 pck.
91.4277 €
*incl. VAT plus shipping costs
Subject to prior sale

RFID tag, E80414, IFM electronic

ID tag, 860-930 MHz, 48 x 51 x 12.6 mm, infrared light, lens type standard (28 x 21).

Technical specifications
Filter Property Value
Product type RFID transponder
Version RFID tag
nominal frequency 930 MHz
Memory size 512 bit
Length 51 mm
Width 48 mm
Height 12.6 mm
Logistics
Property Value
Country of origin CN
Customs tariff number 85235200
Compliance
Property Value
RoHS conform Yes
SVHC free Yes