E80413 | IFM electronic
E80413, ID tag, 860...930 MHz, 110 x 25 x 12.9 mm,infrared light, Lens type standard, (28 x 21)...(, package with 5 pieces
NCNR (non cancelable / non returnable)
Unit Price (€ / pck.)
81.0152 € *
Standard delivery time from the manufacturer is: 1 Week
Total Price:
81.02 € *
Price list
Quantity
Price per unit*
1 pck.
81.0152 €
3 pck.
77.5166 €
5 pck.
74.3036 €
*incl. VAT plus shipping costs
Subject to prior sale
RFID tag, E80413, IFM electronic
ID tag, 860-930 MHz, 110 x 25 x 12.9 mm, infrared light, lens type standard (28 x 21).
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | RFID transponder | |
| Version | RFID tag | |
| nominal frequency | 930 MHz | |
| Memory size | 512 bit | |
| Length | 110 mm | |
| Width | 25 mm | |
| Height | 12.9 mm |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | CN |
| Customs tariff number | 85235200 |
Compliance
| Property | Value |
|---|---|
| RoHS conform | Yes |
| SVHC free | Yes |