E80410 | IFM electronic
E80410, ID tag, 13,56 MHz, 30 x 65 x 0.6 mm, Ambieinfrared light, Lens type standard, (28 x 21)...(, package with 50 pieces
NCNR (non cancelable / non returnable)
Unit Price (€ / pck.)
134.8270 € *
Standard delivery time from the manufacturer is: 1 Week
Total Price:
134.83 € *
Price list
Quantity
Price per unit*
1 pck.
134.8270 €
3 pck.
131.0904 €
5 pck.
127.5680 €
*incl. VAT plus shipping costs
Subject to prior sale
RFID tag, E80410, IFM electronic
ID tag, 13,56 MHz, 30 x 65 x 0.6 mm, infrared light, lens type standard (28 x 21).
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | RFID transponder | |
| Version | RFID label | |
| nominal frequency | 13.56 MHz | |
| Memory size | 512 bit | |
| Length | 65 mm | |
| Width | 30 mm | |
| Height | 0.6 mm |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | CN |
| Customs tariff number | 85235200 |
Compliance
| Property | Value |
|---|---|
| RoHS conform | Yes |
| SVHC free | Yes |