E80406 | IFM electronic
E80406, ID tag, 13,56 MHz, D=7.5 / L = 1 mm, Ambieinfrared light, Lens type standard, (28 x 21)...(, package with 10 pieces
NCNR (non cancelable / non returnable)
Unit Price (€ / pck.)
88.3099 € *
Standard delivery time from the manufacturer is: 1 Week
Total Price:
88.31 € *
Price list
Quantity
Price per unit*
1 pck.
88.3099 €
3 pck.
84.4781 €
5 pck.
80.9795 €
*incl. VAT plus shipping costs
Subject to prior sale
RFID tag, E80406, IFM electronic
ID tag, 13,56 MHz, D=7.5 / L = 1 mm, infrared light, lens type standard (28 x 21).
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | RFID transponder | |
| Version | RFID tag | |
| nominal frequency | 13.56 MHz | |
| Memory size | 2528 bit | |
| diameter | 7.5 mm | |
| Length | 1 mm |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | MY |
| Customs tariff number | 85235200 |
Compliance
| Property | Value |
|---|---|
| RoHS conform | Yes |
| SVHC free | Yes |