E80400 | IFM electronic

E80400, ID tag, 13,56 MHz, 51 x 6.5 x 51 mm, Ambieinfrared light, Lens type standard, (28 x 21)...(, package with 10 pieces

Order No.: 82P3005
EAN: 4021179310239
MPN:
E80400
Series: E
E80400 IFM electronic RFID Transponder
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pck.)
705.3368 € *
Standard delivery time from the manufacturer is: 1 Week
Total Price:
705.34 € *
*incl. VAT plus shipping costs
Subject to prior sale
1 pck.
705.3368 €

RFID tag, E80400, IFM electronic

Features

  • RFID tag 13.56 MHz - ISO15693
  • Reliable coding of workpiece carriers and products
  • Suitable for use in increased temperature range
Technical specifications
Filter Property Value
Product type RFID transponder
Version RFID tag
nominal frequency 13.56 MHz
Memory size 896 bit
Length 51 mm
Width 51 mm
Height 6.5 mm
Logistics
Property Value
Country of origin MY
Customs tariff number 85235200
Compliance
Property Value
RoHS conform Yes
SVHC free Yes