E80394 | IFM electronic
E80394, ID tag, 860...930, (India: 865...867 MHz)infrared light, Lens type standard, (28 x 21)...(
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
32.9868 € *
Standard delivery time from the manufacturer is: 1 Week
Total Price:
32.99 € *
Price list
Quantity
Price per unit*
1 pcs.
32.9868 €
3 pcs.
31.4279 €
5 pcs.
29.5596 €
10 pcs.
27.9055 €
*incl. VAT plus shipping costs
Subject to prior sale
RFID tag, E80394, IFM electronic
ID tag, 860-930, infrared light, lens type standard (28 x 21).
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | RFID transponder | |
| Version | RFID tag | |
| nominal frequency | 930 MHz | |
| Memory size | 512 bit | |
| Length | 174 mm | |
| Width | 70 mm | |
| Height | 17.6 mm |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | CN |
| Customs tariff number | 85235200 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |