E80393 | IFM electronic
E80393, ID tag, 860...930 MHz, 53 x 139.2 x 14.9 minfrared light, Lens type standard, (28 x 21)...(
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
31.3446 € *
Standard delivery time from the manufacturer is: 1 Week
Total Price:
31.34 € *
Price list
Quantity
Price per unit*
1 pcs.
31.3446 €
3 pcs.
29.8571 €
5 pcs.
28.0840 €
10 pcs.
26.5132 €
*incl. VAT plus shipping costs
Subject to prior sale
RFID tag, E80393, IFM electronic
ID tag, 860-930 MHz, 53 x 139.2 x 14.9 m, infrared light, lens type standard (28 x 21).
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | RFID transponder | |
| Version | RFID tag | |
| nominal frequency | 930 MHz | |
| Memory size | 512 bit | |
| Length | 139.2 mm | |
| Width | 53 mm | |
| Height | 14.9 mm |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | CN |
| Customs tariff number | 85235200 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |