E80387 | IFM electronic
E80387, ID tag, 13,56 MHz, 40 x 31 x 4.8 mm, Ambieinfrared light, Lens type standard, (28 x 21)...(, package with 5 pieces
NCNR (non cancelable / non returnable)
Unit Price (€ / pck.)
98.0441 € *
Standard delivery time from the manufacturer is: 1 Week
Total Price:
98.04 € *
Price list
Quantity
Price per unit*
1 pck.
98.0441 €
3 pck.
95.3309 €
5 pck.
92.7605 €
*incl. VAT plus shipping costs
Subject to prior sale
RFID tag, E80387, IFM electronic
Features
- RFID tag 13.56 MHz - ISO15693
- Key tags to release machinery or plant
- For use in the food and beverage industry
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | RFID transponder | |
| Version | RFID key fob | |
| nominal frequency | 13.56 MHz | |
| Memory size | 896 bit | |
| Length | 40 mm | |
| Width | 31 mm | |
| Height | 4.8 mm |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | TW |
| Customs tariff number | 85235200 |
Compliance
| Property | Value |
|---|---|
| RoHS conform | Yes |
| SVHC free | Yes |