E80385 | IFM electronic

E80385, ID tag, 13,56 MHz, D=4 / L = 22 mm, Ambieninfrared light, Lens type standard, (28 x 21)...(, package with 10 pieces

Order No.: 82P2997
EAN: 4021179310215
MPN:
E80385
Series: E
E80385 IFM electronic RFID Transponder
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pck.)
226.2547 € *
Standard delivery time from the manufacturer is: 1 Week
Total Price:
226.25 € *
Price list
Quantity
Price per unit*
1 pck.
226.2547 €
3 pck.
220.3285 €
*incl. VAT plus shipping costs
Subject to prior sale

RFID tag, E80385, IFM electronic

Features

  • RFID tag 13.56 MHz - ISO15693
  • Reliable coding of workpiece carriers and products
  • High protection rating for the requirements of harsh industrial environments
Technical specifications
Filter Property Value
Product type RFID transponder
Version RFID tag
nominal frequency 13.56 MHz
Memory size 896 bit
diameter 4 mm
Length 22 mm
Logistics
Property Value
Country of origin MY
Customs tariff number 85235200
Compliance
Property Value
RoHS conform Yes
SVHC free Yes