E80384 | IFM electronic

E80384, ID tag, 13,56 MHz, D=50 / L = 3 mm, Ambieninfrared light, Lens type standard, (28 x 21)...(

Order No.: 82P2996
EAN: 4021179287951
MPN:
E80384
Series: E
E80384 IFM electronic RFID Transponder
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
32.7607 € *
Standard delivery time from the manufacturer is: 1 Week
Total Price:
32.76 € *
Price list
Quantity
Price per unit*
1 pcs.
32.7607 €
3 pcs.
31.2137 €
5 pcs.
29.3454 €
10 pcs.
27.7032 €
*incl. VAT plus shipping costs
Subject to prior sale

RFID tag, E80384, IFM electronic

Features

  • RFID tag 13.56 MHz - ISO15693
  • Reliable coding of workpiece carriers and products
  • High protection rating for the requirements of harsh industrial environments
Technical specifications
Filter Property Value
Product type RFID transponder
Version RFID tag
nominal frequency 13.56 MHz
Memory size 1024 bit
diameter 50 mm
Length 3 mm
Logistics
Property Value
Country of origin MY
Customs tariff number 85235200
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free Yes