E80381 | IFM electronic

E80381, ID tag, 13,56 MHz, D=4.35 / L = 3.6 mm, Aminfrared light, Lens type standard, (28 x 21)...(, package with 10 pieces

Order No.: 82P2994
EAN: 4021179279161
MPN:
E80381
Series: E
E80381 IFM electronic RFID Transponder
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pck.)
176.0605 € *
Standard delivery time from the manufacturer is: 1 Week
Total Price:
176.06 € *
Price list
Quantity
Price per unit*
1 pck.
176.0605 €
3 pck.
171.1934 €
5 pck.
166.5881 €
*incl. VAT plus shipping costs
Subject to prior sale

RFID tag, E80381, IFM electronic

Features

  • RFID tag 13.56 MHz - ISO15693
  • Reliable coding of workpiece carriers and products
  • Particularly compact housing for use where space is restricted
Technical specifications
Filter Property Value
Product type RFID transponder
Version RFID tag
nominal frequency 13.56 MHz
Memory size 896 bit
diameter 4.35 mm
Length 3.6 mm
Logistics
Property Value
Country of origin DE
Customs tariff number 85235200
Compliance
Property Value
RoHS conform Yes
SVHC free Yes