E80380 | IFM electronic
E80380, ID tag, 13,56 MHz, D=30 / L = 3 mm, Ambieninfrared light, Lens type standard, (28 x 21)...(
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
92.1774 € *
Standard delivery time from the manufacturer is: 1 Week
Total Price:
92.18 € *
Price list
Quantity
Price per unit*
1 pcs.
92.1774 €
3 pcs.
89.6308 €
5 pcs.
87.2151 €
*incl. VAT plus shipping costs
Subject to prior sale
RFID tag, E80380, IFM electronic
Features
- RFID tag 13.56 MHz - ISO15693
- Reliable coding of workpiece carriers and products
- With FRAM memory - unlimited number of read/write cycles
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | RFID transponder | |
| Version | RFID tag | |
| nominal frequency | 13.56 MHz | |
| Memory size | 65536 bit | |
| diameter | 30 mm | |
| Length | 3 mm |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | MY |
| Customs tariff number | 85235200 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |