E80371 | IFM electronic
E80371, ID tag, 13,56 MHz, D=30 / L = 3 mm, Ambieninfrared light, Lens type standard, (28 x 21)...(
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
29.9404 € *
Standard delivery time from the manufacturer is: 1 Week
Total Price:
29.94 € *
Price list
Quantity
Price per unit*
1 pcs.
29.9404 €
3 pcs.
28.5243 €
5 pcs.
26.8107 €
10 pcs.
25.3232 €
*incl. VAT plus shipping costs
Subject to prior sale
RFID tag, E80371, IFM electronic
Features
- RFID tag 13.56 MHz - ISO15693
- Reliable coding of workpiece carriers and products
- High protection rating for the requirements of harsh industrial environments
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | RFID transponder | |
| Version | RFID tag | |
| nominal frequency | 13.56 MHz | |
| Memory size | 896 bit | |
| diameter | 30 mm | |
| Length | 3 mm |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | MY |
| Customs tariff number | 85235910 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |