E80360 | IFM electronic
E80360, ID tag, 0,125 MHz, D=30 / L = 2.5 mm, Ambiinfrared light, Lens type standard, (28 x 21)...(
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
23.5739 € *
Standard delivery time from the manufacturer is: 1 Week
Total Price:
23.57 € *
Price list
Quantity
Price per unit*
1 pcs.
23.5739 €
5 pcs.
22.4672 €
10 pcs.
21.1106 €
15 pcs.
19.9206 €
*incl. VAT plus shipping costs
Subject to prior sale
RFID tag, E80360, IFM electronic
Features
- RFID tag 125 KHz - Hitag S
- Reliable coding of workpiece carriers
- High protection rating for the requirements of harsh industrial environments
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | RFID transponder | |
| Version | RFID tag | |
| nominal frequency | 125 kHz | |
| Memory size | 192 bit | |
| diameter | 30 mm | |
| Length | 2.5 mm |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | MY |
| Customs tariff number | 85235910 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |