E80349 | IFM electronic
E80349, ID tag, 13,56 MHz, D=20 / L = 3 mm, Ambieninfrared light, Lens type standard, (28 x 21)...(, package with 5 pieces
NCNR (non cancelable / non returnable)
Unit Price (€ / pck.)
120.2733 € *
Standard delivery time from the manufacturer is: 1 Week
Total Price:
120.27 € *
Price list
Quantity
Price per unit*
1 pck.
120.2733 €
3 pck.
116.9532 €
5 pck.
113.7997 €
*incl. VAT plus shipping costs
Subject to prior sale
RFID tag, E80349, IFM electronic
ID tag, 13,56 MHz, D=20 / L = 3 mm, Ambien infrared light, lens type standard (28 x 21).
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | RFID transponder | |
| Version | RFID tag | |
| nominal frequency | 13.56 MHz | |
| Memory size | 16000 bit | |
| diameter | 20 mm | |
| Length | 3 mm |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | MY |
| Customs tariff number | 85235200 |
Compliance
| Property | Value |
|---|---|
| RoHS conform | Yes |
| SVHC free | Yes |