E80348 | IFM electronic

E80348, ID tag, 13,56 MHz, 18 x 33 x 16.9 mm, Ambiinfrared light, Lens type standard, (28 x 21)...(

Order No.: 82P2979
EAN: 4021179296151
MPN:
E80348
Series: E
E80348 IFM electronic RFID Transponder
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
36.2950 € *
Standard delivery time from the manufacturer is: 1 Week
Total Price:
36.30 € *
Price list
Quantity
Price per unit*
1 pcs.
36.2950 €
3 pcs.
34.5814 €
5 pcs.
32.5108 €
10 pcs.
30.6901 €
*incl. VAT plus shipping costs
Subject to prior sale

RFID tag, E80348, IFM electronic

Features

  • RFID tag 13.56 MHz - ISO15693
  • Reliable coding of workpiece carriers and products
  • Tag fixture for workpiece carriers
Technical specifications
Filter Property Value
Product type RFID transponder
Version RFID tag
nominal frequency 13.56 MHz
Memory size 896 bit
Length 33 mm
Logistics
Property Value
Customs tariff number 85235910
Country of origin DE
Compliance
Property Value
SVHC free Yes
Date of RoHS guidelines 3/31/15
RoHS conform Yes