E80345 | IFM electronic
E80345, ID tag, 0,125 MHz, M5 x 0.8 / L = 16.5 mm,infrared light, Lens type standard, (28 x 21)...(, package with 10 pieces
NCNR (non cancelable / non returnable)
Unit Price (€ / pck.)
211.5344 € *
Standard delivery time from the manufacturer is: 1 Week
Total Price:
211.53 € *
Price list
Quantity
Price per unit*
1 pck.
211.5344 €
3 pck.
205.9890 €
*incl. VAT plus shipping costs
Subject to prior sale
RFID tag, E80345, IFM electronic
Features
- For reliably coding workpiece carriers in routing conveyors
- Easy, quick and secure mounting
- High shock and vibration resistance
- Large operating temperature range and high protection rating
- Very high number of read and write cycles
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | RFID transponder | |
| Version | RFID TAG, M5 x 0.8 | |
| nominal frequency | 125 kHz | |
| Memory size | 2048 bit | |
| Length | 16.5 mm |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | DE |
| Customs tariff number | 85235910 |
Compliance
| Property | Value |
|---|---|
| RoHS conform | Yes |
| SVHC free | Yes |