E80344 | IFM electronic

E80344, ID tag, 13,56 MHz, D=16 / L = 3 mm, Ambieninfrared light, Lens type standard, (28 x 21)...(, package with 10 pieces

Order No.: 82P2975
EAN: 4021179310192
MPN:
E80344
Series: E
E80344 IFM electronic RFID Transponder
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pck.)
106.5288 € *
Standard delivery time from the manufacturer is: 1 Week
Total Price:
106.53 € *
Price list
Quantity
Price per unit*
1 pck.
106.5288 €
3 pck.
103.5776 €
5 pck.
100.7930 €
*incl. VAT plus shipping costs
Subject to prior sale

RFID tag, E80344, IFM electronic

Features

  • RFID tag 13.56 MHz - ISO15693
  • Reliable coding of workpiece carriers and products
  • Small compact tags for installation on metal and non-metal materials
Technical specifications
Filter Property Value
Product type RFID transponder
Version RFID tag
nominal frequency 13.56 MHz
Memory size 896 bit
diameter 16 mm
Length 3 mm
Logistics
Property Value
Country of origin MY
Customs tariff number 85235200
Compliance
Property Value
RoHS conform Yes
SVHC free Yes