E80342 | IFM electronic
E80342, ID tag, 13,56 MHz, D=34 / L = 6 mm, Ambieninfrared light, Lens type standard, (28 x 21)...(, package with 10 pieces
NCNR (non cancelable / non returnable)
Unit Price (€ / pck.)
164.1367 € *
Standard delivery time from the manufacturer is: 1 Week
Total Price:
164.14 € *
Price list
Quantity
Price per unit*
1 pck.
164.1367 €
3 pck.
159.5790 €
5 pck.
155.2950 €
*incl. VAT plus shipping costs
Subject to prior sale
RFID tag, E80342, IFM electronic
Features
- RFID tag 13.56 MHz - ISO15693
- Reliable coding of workpiece carriers and products
- Suitable tags for installation on metal and non-metal materials
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | RFID transponder | |
| Version | RFID tag | |
| nominal frequency | 13.56 MHz | |
| Memory size | 896 bit | |
| diameter | 34 mm | |
| Length | 6 mm |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | DE |
| Customs tariff number | 85235200 |
Compliance
| Property | Value |
|---|---|
| RoHS conform | Yes |
| SVHC free | Yes |